DX30AM-50P | |
---|---|
DigiKey Part Number | H10052-ND |
Manufacturer | |
Manufacturer Product Number | DX30AM-50P |
Description | CONN MINI HD PLUG 50POS STR IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30AM-50P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.00000 | ¥100.00 |
10 | ¥88.60800 | ¥886.08 |
45 | ¥81.79156 | ¥3,680.62 |
90 | ¥77.24700 | ¥6,952.23 |
270 | ¥70.43130 | ¥19,016.45 |
540 | ¥65.88748 | ¥35,579.24 |
1,035 | ¥60.43471 | ¥62,549.92 |