DX31A-50P(50) | |
---|---|
DigiKey Part Number | H123243-ND |
Manufacturer | |
Manufacturer Product Number | DX31A-50P(50) |
Description | CONN PLUG IDC 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX31A-50P(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.73000 | ¥100.73 |
10 | ¥89.25700 | ¥892.57 |
25 | ¥85.82200 | ¥2,145.55 |
40 | ¥82.38750 | ¥3,295.50 |
80 | ¥77.81150 | ¥6,224.92 |
240 | ¥70.94538 | ¥17,026.89 |
440 | ¥66.36843 | ¥29,202.11 |
960 | ¥60.87588 | ¥58,440.84 |