DX40M-50P | |
---|---|
DigiKey Part Number | H10066-ND |
Manufacturer | |
Manufacturer Product Number | DX40M-50P |
Description | CONN MIN HD PLG 50P STR SLD EYEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | DX40M-50P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Flange Feature | - | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.07000 | ¥134.07 |
10 | ¥116.20200 | ¥1,162.02 |
45 | ¥108.54089 | ¥4,884.34 |
90 | ¥95.77189 | ¥8,619.47 |
270 | ¥89.38681 | ¥24,134.44 |
540 | ¥87.47120 | ¥47,234.45 |