DX-50-CV | |
---|---|
DigiKey Part Number | H123265-ND |
Manufacturer | |
Manufacturer Product Number | DX-50-CV |
Description | CONN HOOD 50PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell and Cover Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DX-50-CV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Zinc/Plastic Cover | |
Plating | Silver | |
Hardware | - | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.79000 | ¥94.79 |
10 | ¥84.05200 | ¥840.52 |
25 | ¥80.81920 | ¥2,020.48 |
50 | ¥77.58560 | ¥3,879.28 |
100 | ¥73.27450 | ¥7,327.45 |
250 | ¥66.80936 | ¥16,702.34 |
450 | ¥62.49924 | ¥28,124.66 |
950 | ¥57.32683 | ¥54,460.49 |