DX20M-50S(50) | |
---|---|
DigiKey Part Number | H11323-ND |
Manufacturer | |
Manufacturer Product Number | DX20M-50S(50) |
Description | CONN MINI HD RCPT 50P PCB SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20M-50S(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥77.98500 | ¥3,119.40 |
80 | ¥75.93350 | ¥6,074.68 |
280 | ¥67.72414 | ¥18,962.76 |
1,000 | ¥56.23158 | ¥56,231.58 |