10150-3000PC | |
---|---|
DigiKey Part Number | 3M158273-ND |
Manufacturer | |
Manufacturer Product Number | 10150-3000PC |
Description | CONN PLUG 50POS STR SLDR CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 10150-3000PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.31000 | ¥112.31 |
10 | ¥99.51900 | ¥995.19 |
25 | ¥95.69360 | ¥2,392.34 |
40 | ¥91.86575 | ¥3,674.63 |
100 | ¥86.76200 | ¥8,676.20 |
300 | ¥79.10693 | ¥23,732.08 |
500 | ¥74.00318 | ¥37,001.59 |
1,000 | ¥67.87875 | ¥67,878.75 |