DX31A-50S-LNA(55) | |
---|---|
DigiKey Part Number | H123245-ND |
Manufacturer | |
Manufacturer Product Number | DX31A-50S-LNA(55) |
Description | CONN RECEPT 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX31A-50S-LNA(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side, Female Screwlock (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.81000 | ¥150.81 |
10 | ¥130.69200 | ¥1,306.92 |
30 | ¥123.86967 | ¥3,716.09 |
60 | ¥122.07300 | ¥7,324.38 |
90 | ¥107.71178 | ¥9,694.06 |
240 | ¥100.53113 | ¥24,127.47 |
450 | ¥98.37680 | ¥44,269.56 |