DX-36-CV1 | |
---|---|
DigiKey Part Number | H123253-ND |
Manufacturer | |
Manufacturer Product Number | DX-36-CV1 |
Description | CONN HOOD 36PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Two Piece Backshell and Cover Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DX-36-CV1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 36 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Zinc/Plastic Cover | |
Plating | Silver | |
Hardware | Assembly Hardware | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.65000 | ¥138.65 |
10 | ¥120.17300 | ¥1,201.73 |
25 | ¥113.89920 | ¥2,847.48 |
50 | ¥112.24840 | ¥5,612.42 |
100 | ¥99.04260 | ¥9,904.26 |
250 | ¥92.43952 | ¥23,109.88 |
450 | ¥90.45842 | ¥40,706.29 |
950 | ¥85.83652 | ¥81,544.69 |