BTS721L1XUMA1 | |
---|---|
DigiKey Part Number | BTS721L1XUMA1TR-ND - Tape & Reel (TR) BTS721L1XUMA1CT-ND - Cut Tape (CT) BTS721L1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS721L1XUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A PG-DSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | BTS721L1XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.74000 | ¥62.74 |
10 | ¥56.69500 | ¥566.95 |
25 | ¥54.05400 | ¥1,351.35 |
100 | ¥46.93520 | ¥4,693.52 |
250 | ¥44.82624 | ¥11,206.56 |
500 | ¥40.87096 | ¥20,435.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.59723 | ¥35,597.23 |
2,000 | ¥34.27882 | ¥68,557.64 |