BTS441RGATMA1 | |
---|---|
DigiKey Part Number | BTS441RGATMA1TR-ND - Tape & Reel (TR) BTS441RGATMA1CT-ND - Cut Tape (CT) BTS441RGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS441RGATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 17A PG-TO263-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | BTS441RGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.75V ~ 43V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 17A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-5-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.87000 | ¥43.87 |
10 | ¥39.42000 | ¥394.20 |
25 | ¥37.26600 | ¥931.65 |
100 | ¥32.29780 | ¥3,229.78 |
250 | ¥30.64112 | ¥7,660.28 |
500 | ¥27.49430 | ¥13,747.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.18800 | ¥23,188.00 |
2,000 | ¥22.02857 | ¥44,057.14 |