BTS436L2GATMA1 | |
---|---|
DigiKey Part Number | BTS436L2GATMA1TR-ND - Tape & Reel (TR) BTS436L2GATMA1CT-ND - Cut Tape (CT) BTS436L2GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS436L2GATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8.8A PG-TO263-5-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.75V ~ 41V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8.8A | |
Rds On (Typ) | 35mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-5-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.06000 | ¥41.06 |
10 | ¥36.90200 | ¥369.02 |
25 | ¥34.88760 | ¥872.19 |
100 | ¥30.23660 | ¥3,023.66 |
250 | ¥28.68624 | ¥7,171.56 |
500 | ¥25.74002 | ¥12,870.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.70841 | ¥21,708.41 |
2,000 | ¥20.62303 | ¥41,246.06 |