RFMM-0505S | |
---|---|
DigiKey Part Number | 945-3160-ND |
Manufacturer | |
Manufacturer Product Number | RFMM-0505S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RFMM-0505S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
5 | ¥18.30800 | ¥91.54 |
10 | ¥18.04500 | ¥180.45 |
25 | ¥17.51320 | ¥437.83 |
50 | ¥16.98120 | ¥849.06 |
100 | ¥16.45080 | ¥1,645.08 |
250 | ¥15.92044 | ¥3,980.11 |
500 | ¥14.85908 | ¥7,429.54 |