TO-263-5, D2PAK (4 Leads + Tab), TO-263BB Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,069 In Stock | 1 : ¥27.12000 Cut Tape (CT) 1,000 : ¥14.32807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 2.3A | 160mOhm | Non-Inverting | Auto Restart, Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
4,909 In Stock | 1 : ¥41.06000 Cut Tape (CT) 1,000 : ¥21.70841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 7A | 50mOhm | Non-Inverting | Auto Restart, Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
2,678 In Stock | 1 : ¥41.06000 Cut Tape (CT) 1,000 : ¥21.70841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.75V ~ 41V | Not Required | 8.8A | 35mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
5,590 In Stock | 1 : ¥42.84000 Cut Tape (CT) 1,000 : ¥22.63398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.75V ~ 43V | Not Required | 17A | 15mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | |||
4,769 In Stock | 1 : ¥43.86000 Cut Tape (CT) 1,000 : ¥23.18696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.75V ~ 43V | Not Required | 17A | 15mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | |||
948 In Stock | 1 : ¥28.48000 Cut Tape (CT) 1,000 : ¥15.04444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 1.8A | 160mOhm | - | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | |||
2,180 In Stock | 1 : ¥43.18000 Cut Tape (CT) 1,000 : ¥22.79507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 5.8A | 50mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 42V | Not Required | 9A | 30mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SMD TO-220AB/5 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | |||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 35V | Not Required | 1.7A | 110mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 35V | Not Required | 5A | 200mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 35V | Not Required | 10A | 80mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 35V | Not Required | 10A | 80mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 35V | Not Required | 1.9A | 55mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 18V | Not Required | 3.5A | 19mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 35V | Not Required | 5A | 200mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 35V | Not Required | 10A | 200mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 50V | Not Required | 20A | 80mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 35V | Not Required | 20A | 80mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.7V ~ 42V | Not Required | 1.6A | 190mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 1.8A | 160mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SMD TO-220AB/5 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | |||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 28V | Not Required | 23A | 5.5mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 28V | Not Required | 23A | 5.5mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 28V | Not Required | 14A | 15mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 28V | Not Required | 23A | 5.5mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 28V | Not Required | 14A | 15mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (SMD-220 5-Lead) | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB |