CD-HD2004 | |
---|---|
DigiKey Part Number | CD-HD2004TR-ND - Tape & Reel (TR) CD-HD2004CT-ND - Cut Tape (CT) CD-HD2004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-HD2004 |
Description | BRIDGE RECT 1PHASE 40V 2A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CD-HD2004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.85200 | ¥48.52 |
100 | ¥3.35780 | ¥335.78 |
500 | ¥2.80594 | ¥1,402.97 |
1,000 | ¥2.38807 | ¥2,388.07 |
2,000 | ¥2.12688 | ¥4,253.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.01493 | ¥10,074.65 |
10,000 | ¥1.86568 | ¥18,656.80 |
25,000 | ¥1.84721 | ¥46,180.25 |