EVALISO1H816GTOBO1 | |
---|---|
DigiKey Part Number | 448-EVALISO1H816GTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALISO1H816GTOBO1 |
Description | EVAL BOARD ISO HIGH SIDE SW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISO1H816G Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | ISO1H816G | |
Primary Attributes | 8-Channel (Octal) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,051.98000 | ¥1,051.98 |