MABACT0039 | |
---|---|
DigiKey Part Number | 1465-MABACT0039TR-ND - Tape & Reel (TR) 1465-MABACT0039CT-ND - Cut Tape (CT) 1465-MABACT0039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABACT0039 |
Description | TRANSFORMER 1:1 TXLINE (BAISED O |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 3GHz 1:1 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MABACT0039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 3.5dB | |
Return Loss (Min) | 8dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.46000 | ¥16.46 |
10 | ¥13.15300 | ¥131.53 |
25 | ¥10.68320 | ¥267.08 |
50 | ¥10.40900 | ¥520.45 |
100 | ¥10.13630 | ¥1,013.63 |
250 | ¥9.86188 | ¥2,465.47 |
500 | ¥9.77976 | ¥4,889.88 |
1,000 | ¥9.64583 | ¥9,645.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.64583 | ¥19,291.66 |