DF17(2.0)-50DP-0.5V(57) | |
---|---|
DigiKey Part Number | H11131TR-ND - Tape & Reel (TR) H11131CT-ND - Cut Tape (CT) H11131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(2.0)-50DP-0.5V(57) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(2.0)-50DP-0.5V(57) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.39600 | ¥223.96 |
100 | ¥19.73470 | ¥1,973.47 |
500 | ¥16.77460 | ¥8,387.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.22558 | ¥13,225.58 |
2,000 | ¥12.76953 | ¥25,539.06 |
3,000 | ¥12.31348 | ¥36,940.44 |
5,000 | ¥11.85742 | ¥59,287.10 |