DF17(4.0)-50DS-0.5V(57) | |
---|---|
DigiKey Part Number | H11117TR-ND - Tape & Reel (TR) H11117CT-ND - Cut Tape (CT) H11117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(4.0)-50DS-0.5V(57) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(4.0)-50DS-0.5V(57) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 6.5mm, 8mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55900 | ¥165.59 |
25 | ¥15.85800 | ¥396.45 |
50 | ¥15.50660 | ¥775.33 |
100 | ¥14.80060 | ¥1,480.06 |
250 | ¥13.39152 | ¥3,347.88 |
500 | ¥12.33424 | ¥6,167.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.57201 | ¥10,572.01 |
2,000 | ¥10.21965 | ¥20,439.30 |
3,000 | ¥9.86725 | ¥29,601.75 |
5,000 | ¥9.37389 | ¥46,869.45 |