DF17(4.0)-30DS-0.5V(57) | |
---|---|
DigiKey Part Number | H11115TR-ND - Tape & Reel (TR) H11115CT-ND - Cut Tape (CT) H11115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(4.0)-30DS-0.5V(57) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(4.0)-30DS-0.5V(57) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 6.5mm, 8mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.86500 | ¥128.65 |
25 | ¥12.31480 | ¥307.87 |
50 | ¥12.04040 | ¥602.02 |
100 | ¥11.49290 | ¥1,149.29 |
250 | ¥10.39820 | ¥2,599.55 |
500 | ¥9.57722 | ¥4,788.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.19577 | ¥8,195.77 |
2,000 | ¥7.92263 | ¥15,845.26 |
3,000 | ¥7.64940 | ¥22,948.20 |
5,000 | ¥7.26694 | ¥36,334.70 |
10,000 | ¥7.10302 | ¥71,030.20 |