Arrays, Edge Type, Mezzanine (Board to Board)

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Board GuideBoard Guide, Solder RetentionSolder Retention
Mated Stacking Heights
5mm, 6mm7mm, 8mm
Height Above Board
0.169" (4.30mm)0.248" (6.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
3,536
In Stock
1 : ¥24.63000
Cut Tape (CT)
1 : ¥22.82000
Tape & Reel (TR)
1,000 : ¥13.22558
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 6mm
0.169" (4.30mm)
1,027
In Stock
1 : ¥28.16000
Cut Tape (CT)
1,000 : ¥13.95667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
7mm, 8mm
0.248" (6.30mm)
0
In Stock
Check Lead Time
1 : ¥27.34000
Cut Tape (CT)
1,000 : ¥14.66838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
-
7mm, 8mm
0.248" (6.30mm)
0
In Stock
Check Lead Time
1,000 : ¥13.22558
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
-
5mm, 6mm
0.169" (4.30mm)
0
In Stock
Check Lead Time
1,000 : ¥15.02903
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
50
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
-
7mm, 8mm
0.248" (6.30mm)
Showing
of 5

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.