MABA-011094 | |
---|---|
DigiKey Part Number | 1465-1842-2-ND - Tape & Reel (TR) 1465-1842-1-ND - Cut Tape (CT) 1465-1842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011094 |
Description | BALUN 5 - 1225 MHZ 1:1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1.225GHz 1:1 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1.225GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 4° | |
Insertion Loss (Max) | 1.4dB | |
Return Loss (Min) | 20dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.95000 | ¥24.95 |
10 | ¥19.95200 | ¥199.52 |
25 | ¥16.21200 | ¥405.30 |
50 | ¥15.79520 | ¥789.76 |
100 | ¥15.38020 | ¥1,538.02 |
250 | ¥14.96416 | ¥3,741.04 |
500 | ¥14.83948 | ¥7,419.74 |
1,000 | ¥13.13522 | ¥13,135.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.28889 | ¥20,577.78 |