CX2040LNLT | |
---|---|
DigiKey Part Number | 553-2289-2-ND - Tape & Reel (TR) 553-2289-1-ND - Cut Tape (CT) 553-2289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2040LNLT |
Description | BALUN 1MHZ-500MHZ 75/75 5SMD MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 500MHz 1:1 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.9dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥15.53600 | ¥155.36 |
25 | ¥12.56280 | ¥314.07 |
50 | ¥11.77040 | ¥588.52 |
100 | ¥11.64190 | ¥1,164.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.64145 | ¥23,282.90 |