CX2040LNL | |
---|---|
DigiKey Part Number | 553-3186-ND |
Manufacturer | |
Manufacturer Product Number | CX2040LNL |
Description | BALUN 1MHZ-500MHZ 75/75 5SMD MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 500MHz 1:1 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 1MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.9dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥23.37200 | ¥233.72 |
25 | ¥18.89640 | ¥472.41 |
40 | ¥17.70450 | ¥708.18 |
100 | ¥16.90810 | ¥1,690.81 |
300 | ¥16.41113 | ¥4,923.34 |
500 | ¥15.91392 | ¥7,956.96 |
1,000 | ¥15.41656 | ¥15,416.56 |
4,900 | ¥14.17332 | ¥69,449.27 |