Balun

Results: 4
Manufacturer
MACOM Technology SolutionsPulse Electronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Frequency Range
50kHz ~ 450MHz1MHz ~ 500MHz2MHz ~ 200MHz
Phase Difference
0.5°-
Insertion Loss (Max)
0.8dB0.9dB1.0dB
Return Loss (Min)
-25dB12dB-
Package / Case
5-SMD Module6-SMD (5 Leads), Gull Wing
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
MABA-011026
MABA-011026
TRANSFORMER 1:1 FLUX COUPLED
MACOM Technology Solutions
12,452
In Stock
1 : ¥14.32000
Cut Tape (CT)
2,000 : ¥7.52502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2MHz ~ 200MHz
1:1
0.5°
1.0dB
12dB
6-SMD (5 Leads), Gull Wing
Surface Mount
5-SMD Module
CX2041NLT
BALUN 50KHZ-450MHZ 75/75 5SMD
Pulse Electronics
9,587
In Stock
1 : ¥28.21000
Cut Tape (CT)
2,000 : ¥15.08237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50kHz ~ 450MHz
1:1
-
0.8dB
-25dB
5-SMD Module
Surface Mount
5-SMD Module
CX2041NL
BALUN 50KHZ-450MHZ 75/75 5SMD
Pulse Electronics
1,198
In Stock
1 : ¥29.15000
Tray
-
Tray
Active
50kHz ~ 450MHz
1:1
-
0.8dB
-25dB
5-SMD Module
Surface Mount
CX2040LNLT
CX2040LNLT
BALUN 1MHZ-500MHZ 75/75 5SMD MOD
Pulse Electronics
19,049
In Stock
1 : ¥19.21000
Cut Tape (CT)
2,000 : ¥11.64090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1MHz ~ 500MHz
1:1
-
0.9dB
-
5-SMD Module
Surface Mount
Showing
of 4

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.