CX2147NL | |
---|---|
DigiKey Part Number | 553-1501-ND |
Manufacturer | |
Manufacturer Product Number | CX2147NL |
Description | BALUN 5MHZ-200MHZ 1:1 6SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 200MHz 1:1 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CX2147NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 5MHz ~ 200MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.3dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.64000 | ¥28.64 |
10 | ¥23.21700 | ¥232.17 |
25 | ¥18.77280 | ¥469.32 |
40 | ¥17.58675 | ¥703.47 |
160 | ¥17.39381 | ¥2,783.01 |