MABA-010655-CF1A40 | |
---|---|
DigiKey Part Number | 1465-MABA-010655-CF1A40TR-ND - Tape & Reel (TR) 1465-MABA-010655-CF1A40CT-ND - Cut Tape (CT) 1465-MABA-010655-CF1A40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-010655-CF1A40 |
Description | TRANSFORMER 1:1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 100MHz 1:1 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz ~ 100MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.2dB | |
Return Loss (Min) | -30dB | |
Package / Case | 6-SMD Module | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥17.16400 | ¥171.64 |
25 | ¥13.87920 | ¥346.98 |
50 | ¥13.00280 | ¥650.14 |
100 | ¥12.86050 | ¥1,286.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥12.86050 | ¥11,574.45 |