PCIE-G4-04-01-F-DV-WT-K-TR | |
---|---|
DigiKey Part Number | 612-PCIE-G4-04-01-F-DV-WT-K-TR-ND - Tape & Reel (TR) 612-PCIE-G4-04-01-F-DV-WT-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCIE-G4-04-01-F-DV-WT-K-TR |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-G4-04-01-F-DV-WT-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 64 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.89000 | ¥51.89 |
25 | ¥44.98960 | ¥1,124.74 |
50 | ¥38.01140 | ¥1,900.57 |
100 | ¥27.66700 | ¥2,766.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥27.66705 | ¥7,608.44 |
550 | ¥25.96358 | ¥14,279.97 |