HX5008NLT | |
---|---|
DigiKey Part Number | 553-1761-2-ND - Tape & Reel (TR) 553-1761-1-ND - Cut Tape (CT) 553-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5008NLT |
Description | TRANSFORMER MODULE GIGABIT 1PORT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5008NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.518" L x 0.595" W (13.16mm x 15.11mm) | |
Height - Seated (Max) | 0.251" (6.37mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.056 oz (1.6 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.85000 | ¥68.85 |
10 | ¥53.51100 | ¥535.11 |
25 | ¥52.06160 | ¥1,301.54 |
50 | ¥44.83200 | ¥2,241.60 |
100 | ¥42.80690 | ¥4,280.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥41.93946 | ¥14,678.81 |
700 | ¥41.21641 | ¥28,851.49 |
1,050 | ¥40.49329 | ¥42,517.95 |