LT1965IMS8E#PBF | |
---|---|
DigiKey Part Number | LT1965IMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1965IMS8E#PBF |
Description | IC REG LINEAR POS ADJ 1.1A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1965IMS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.49V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.84000 | ¥498.40 |
50 | ¥47.52300 | ¥2,376.15 |
100 | ¥41.26390 | ¥4,126.39 |
250 | ¥39.40920 | ¥9,852.30 |
500 | ¥35.93166 | ¥17,965.83 |
1,000 | ¥31.29540 | ¥31,295.40 |
2,500 | ¥30.13631 | ¥75,340.78 |