LT3080EDD-1#PBF | |
---|---|
DigiKey Part Number | LT3080EDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3080EDD-1#PBF |
Description | IC REG LINEAR POS ADJ 1.1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3080EDD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 75db ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥44.99800 | ¥449.98 |
25 | ¥42.53680 | ¥1,063.42 |
121 | ¥36.86612 | ¥4,460.80 |
363 | ¥34.97534 | ¥12,696.05 |
605 | ¥31.38317 | ¥18,986.82 |
1,089 | ¥26.46776 | ¥28,823.39 |
2,541 | ¥25.14436 | ¥63,891.82 |