GS12341-INE3 | |
---|---|
DigiKey Part Number | 600-GS12341-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS12341-INE3 |
Description | 12G UHD-SDI RETIMING EQ (GEN 3) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer, Reclocker IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Equalizer, Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.84000 | ¥292.84 |
10 | ¥270.10300 | ¥2,701.03 |
25 | ¥257.96200 | ¥6,449.05 |
80 | ¥230.64725 | ¥18,451.78 |
230 | ¥220.02561 | ¥50,605.89 |