LSHM-150-06.0-L-DV-A-S-K-TR | |
---|---|
DigiKey Part Number | SAM14158TR-ND - Tape & Reel (TR) SAM14158CT-ND - Cut Tape (CT) SAM14158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-06.0-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-06.0-L-DV-A-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.37000 | ¥75.37 |
25 | ¥71.75360 | ¥1,793.84 |
50 | ¥67.48460 | ¥3,374.23 |
100 | ¥63.70810 | ¥6,370.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥51.63967 | ¥14,200.91 |
550 | ¥50.08011 | ¥27,544.06 |
1,375 | ¥48.60216 | ¥66,827.97 |