LSHM-120-06.0-L-DV-A-S-K-TR | |
---|---|
DigiKey Part Number | SAM14097TR-ND - Tape & Reel (TR) SAM14097CT-ND - Cut Tape (CT) SAM14097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-06.0-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-06.0-L-DV-A-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.59000 | ¥43.59 |
50 | ¥39.89960 | ¥1,994.98 |
100 | ¥37.43670 | ¥3,743.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥33.74251 | ¥12,653.44 |
750 | ¥32.34673 | ¥24,260.05 |
1,125 | ¥31.60775 | ¥35,558.72 |
2,625 | ¥27.29758 | ¥71,656.15 |