5054334081 | |
---|---|
DigiKey Part Number | 5054334081-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5054334081 |
Description | CONN HEADER SMD 40POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054334081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 8.6mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥12.95938 | ¥58,317.21 |