SI5332A-D-GM3 | |
---|---|
DigiKey Part Number | 336-SI5332A-D-GM3-ND |
Manufacturer | |
Manufacturer Product Number | SI5332A-D-GM3 |
Description | IC CLOCK GENERATOR 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 333.33MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI5332A-D-GM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 333.33MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.44000 | ¥170.44 |
10 | ¥156.67600 | ¥1,566.76 |
25 | ¥150.18040 | ¥3,754.51 |
80 | ¥132.31950 | ¥10,585.56 |
230 | ¥125.82561 | ¥28,939.89 |
490 | ¥117.70765 | ¥57,676.75 |