NCP603SNADJT1G | |
---|---|
DigiKey Part Number | NCP603SNADJT1GOSTR-ND - Tape & Reel (TR) NCP603SNADJT1GOSCT-ND - Cut Tape (CT) NCP603SNADJT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP603SNADJT1G |
Description | IC REG LIN POS ADJ 300MA 5TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP603SNADJT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.46000 | ¥54.60 |
25 | ¥5.12640 | ¥128.16 |
100 | ¥3.88570 | ¥388.57 |
250 | ¥3.30692 | ¥826.73 |
500 | ¥3.14140 | ¥1,570.70 |
1,000 | ¥2.39743 | ¥2,397.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23211 | ¥6,696.33 |
6,000 | ¥2.14942 | ¥12,896.52 |
15,000 | ¥2.06676 | ¥31,001.40 |
30,000 | ¥2.04629 | ¥61,388.70 |