GS12281-INTE3 | |
---|---|
DigiKey Part Number | 600-GS12281-INTE3TR-ND - Tape & Reel (TR) 600-GS12281-INTE3CT-ND - Cut Tape (CT) 600-GS12281-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS12281-INTE3 |
Description | 12G UHD-SDI RETIMING CABLE DRIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC GPIO, Serial 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Applications | Professional Video | |
Standards | - | |
Control Interface | GPIO, Serial | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.60000 | ¥250.60 |
10 | ¥231.15500 | ¥2,311.55 |
25 | ¥220.76320 | ¥5,519.08 |
100 | ¥197.38850 | ¥19,738.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥188.29824 | ¥47,074.56 |