GS12070-IBE3 | |
---|---|
DigiKey Part Number | GS12070-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GS12070-IBE3 |
Description | IC VIDEO MULTIPLEXER 196BGA |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Video Multiplexer IC GSPI SMPTE 196-BGA (12x12) Package |
Datasheet | Datasheet |
EDA/CAD Models | GS12070-IBE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Multiplexer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.05V ~ 1.16V | |
Mounting Type | Surface Mount | |
Package / Case | 196-FBGA | |
Supplier Device Package | 196-BGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,051.04000 | ¥1,051.04 |
10 | ¥1,001.35600 | ¥10,013.56 |
25 | ¥980.05440 | ¥24,501.36 |