GS3241-INTE3 | |
---|---|
DigiKey Part Number | 600-GS3241-INTE3TR-ND - Tape & Reel (TR) 600-GS3241-INTE3CT-ND - Cut Tape (CT) 600-GS3241-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS3241-INTE3 |
Description | 3G RECLOCKING EQ 250PCS TNR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC SPI DVB-ASI 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Equalizer | |
Applications | Consumer Video | |
Standards | DVB-ASI | |
Control Interface | SPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥177.98640 | ¥44,496.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.34000 | ¥296.34 |
10 | ¥223.38500 | ¥2,233.85 |
25 | ¥204.70360 | ¥5,117.59 |
100 | ¥183.87560 | ¥18,387.56 |