GS2972-IBE3 | |
---|---|
DigiKey Part Number | GS2972-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GS2972-IBE3 |
Description | IC VIDEO TRANSMITTER 100BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Video Serializer IC GSPI SMPTE 100-LBGA (11x11) Package |
Datasheet | Datasheet |
EDA/CAD Models | GS2972-IBE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.40000 | ¥361.40 |
10 | ¥337.18500 | ¥3,371.85 |
25 | ¥323.05240 | ¥8,076.31 |
168 | ¥292.76649 | ¥49,184.77 |