GS2971AIBE3 | |
---|---|
DigiKey Part Number | GS2971AIBE3-ND |
Manufacturer | |
Manufacturer Product Number | GS2971AIBE3 |
Description | IC VIDEO RECEIVER 100BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Video Receiver IC Logic DVB-ASI, SMPTE 100-LBGA (11x11) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Logic | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.41000 | ¥404.41 |
10 | ¥377.33900 | ¥3,773.39 |
25 | ¥361.52360 | ¥9,038.09 |
168 | ¥327.63083 | ¥55,041.98 |