GS12170-IBE3 | |
---|---|
DigiKey Part Number | 600-GS12170-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GS12170-IBE3 |
Description | GS12170 SDI/HDMI BRIDGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC GSPI, I2S HDMI 2.0 196-BGA (12x12) Package |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Switch | |
Applications | Professional Video | |
Standards | HDMI 2.0 | |
Control Interface | GSPI, I2S | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-FBGA | |
Supplier Device Package | 196-BGA (12x12) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
189 | ¥901.57857 | ¥170,398.35 |