GS12150-INE3 | |
---|---|
DigiKey Part Number | GS12150-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS12150-INE3 |
Description | IC VIDEO 12G UHD-SDI 40QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC GPIO DVB-ASI, MADI, SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, MADI, SMPTE | |
Control Interface | GPIO | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.76000 | ¥283.76 |
10 | ¥261.71500 | ¥2,617.15 |
25 | ¥249.95520 | ¥6,248.88 |
80 | ¥223.48900 | ¥17,879.12 |
230 | ¥213.19722 | ¥49,035.36 |