LMH1219RTWT | |
---|---|
DigiKey Part Number | 296-44037-2-ND - Tape & Reel (TR) 296-44037-1-ND - Cut Tape (CT) 296-44037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH1219RTWT |
Description | IC INTERFACE SPECIALIZED 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Equalization Interface 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH1219RTWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cable Equalization | |
Interface | Serial | |
Voltage - Supply | - | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥388.90000 | ¥388.90 |
10 | ¥362.80800 | ¥3,628.08 |
25 | ¥347.59640 | ¥8,689.91 |
100 | ¥315.00940 | ¥31,500.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥304.14700 | ¥76,036.75 |