GS12241-INE3 | |
---|---|
DigiKey Part Number | GS12241-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS12241-INE3 |
Description | IC VIDEO CABLE EQUALIZER 40QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC GSPI SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | GS12241-INE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.17000 | ¥224.17 |
10 | ¥220.49500 | ¥2,204.95 |