LT4356IDE-2#PBF | |
---|---|
DigiKey Part Number | 505-LT4356IDE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356IDE-2#PBF |
Description | IC SURGE STOPPER 12-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4356IDE-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.90600 | ¥539.06 |
91 | ¥44.62769 | ¥4,061.12 |
273 | ¥42.62194 | ¥11,635.79 |
546 | ¥38.86130 | ¥21,218.27 |
1,001 | ¥33.84690 | ¥33,880.75 |
2,548 | ¥32.59332 | ¥83,047.78 |