DC1018B-C | |
---|---|
DigiKey Part Number | DC1018B-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1018B-C |
Description | DEMO BOARD FOR LT4356-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4356-3 Circuit Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Circuit Protection | |
Embedded | No | |
Utilized IC / Part | LT4356-3 | |
Primary Attributes | Overvoltage Protection | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.15000 | ¥483.15 |