LT4356HDE-1#TRPBF | |
---|---|
DigiKey Part Number | LT4356HDE-1#TRPBFTR-ND - Tape & Reel (TR) LT4356HDE-1#TRPBFCT-ND - Cut Tape (CT) LT4356HDE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356HDE-1#TRPBF |
Description | IC OVERVOLT PROT REG 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4356HDE-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.97000 | ¥73.97 |
10 | ¥66.85200 | ¥668.52 |
25 | ¥63.74440 | ¥1,593.61 |
100 | ¥55.34890 | ¥5,534.89 |
250 | ¥52.86096 | ¥13,215.24 |
500 | ¥48.19664 | ¥24,098.32 |
1,000 | ¥41.97772 | ¥41,977.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.85788 | ¥104,644.70 |