LT4356IMS-1#TRPBF | |
---|---|
DigiKey Part Number | LT4356IMS-1#TRPBFTR-ND - Tape & Reel (TR) LT4356IMS-1#TRPBFCT-ND - Cut Tape (CT) LT4356IMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356IMS-1#TRPBF |
Description | IC OVERVOLT PROT REG 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4356IMS-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.66000 | ¥58.66 |
10 | ¥52.98000 | ¥529.80 |
25 | ¥50.51760 | ¥1,262.94 |
100 | ¥43.86370 | ¥4,386.37 |
250 | ¥41.89228 | ¥10,473.07 |
500 | ¥38.19580 | ¥19,097.90 |
1,000 | ¥33.26730 | ¥33,267.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.03524 | ¥80,088.10 |