LT4356IMS-3#TRPBF | |
---|---|
DigiKey Part Number | LT4356IMS-3#TRPBFTR-ND - Tape & Reel (TR) LT4356IMS-3#TRPBFCT-ND - Cut Tape (CT) LT4356IMS-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356IMS-3#TRPBF |
Description | IC SURGE STOPPER ADJ 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4356IMS-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |
10 | ¥55.62100 | ¥556.21 |
25 | ¥53.03520 | ¥1,325.88 |
100 | ¥46.04960 | ¥4,604.96 |
250 | ¥43.98024 | ¥10,995.06 |
500 | ¥40.09964 | ¥20,049.82 |
1,000 | ¥34.92549 | ¥34,925.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.82574 | ¥87,064.35 |